HMC1099LP5DETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3 170,07000 Kč
Datasheet
RF Amplifier IC Radar 1.1GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Radar 1.1GHz 32-LFCSP (5x5)
Higher Power GaN PAs - running in short pulse widths for radar

HMC1099LP5DETR

DigiKey Part Number
1127-3501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1099LP5DETR
Description
IC RF AMP RADAR 1.1GHZ 32LFCSP
Customer Reference
Detailed Description
RF Amplifier IC Radar 1.1GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC1099LP5DETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.1GHz
P1dB
-
Gain
20dB
Noise Figure
8dB
RF Type
Radar
Voltage - Supply
28V
Current - Supply
100mA
Test Frequency
1.1GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types