
HMC1099PM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC1099PM5ETR-ND - Tape & Reel (TR) 505-HMC1099PM5ETRCT-ND - Cut Tape (CT) 505-HMC1099PM5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1099PM5ETR |
Description | IC AMP GPS 10MHZ-1.1GHZ 32LFCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1.1GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1099PM5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 1.1GHz | |
P1dB | - | |
Gain | 18dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 24V ~ 30V | |
Current - Supply | 100mA | |
Test Frequency | 800MHz ~ 1.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 170,07000 Kč | 3 170,07 Kč |
| 10 | 2 796,80800 Kč | 27 968,08 Kč |
| 25 | 2 783,15880 Kč | 69 578,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 273,82092 Kč | 1 136 910,46 Kč |
| Unit Price without VAT: | 3 170,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 835,78470 Kč |




