24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1084LC4

DigiKey Part Number
1127-1673-ND
Manufacturer
Manufacturer Product Number
HMC1084LC4
Description
IC RF SWITCH SP4T 30GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 30 GHz 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC1084LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
23GHz ~ 30GHz
Isolation
26dB
Insertion Loss
3.3dB
Test Frequency
30GHz
P1dB
-
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1915,89000 Kč915,89 Kč
10801,71000 Kč8 017,10 Kč
25762,18680 Kč19 054,67 Kč
100708,03780 Kč70 803,78 Kč
250675,67384 Kč168 918,46 Kč
Manufacturers Standard Package
Unit Price without VAT:915,89000 Kč
Unit Price with VAT:1 108,22690 Kč