
EVAL01-HMC1084LC4 | |
|---|---|
DigiKey Part Number | 1127-2461-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1084LC4 |
Description | EVAL BOARD HMC1084LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1084LC4 - Switch (SP4T) 23GHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1084LC4 |
Packaging Box | RF Frequency 23GHz ~ 30GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T | Base Product Number |
Frequency 23GHz ~ 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 776,64000 Kč | 15 776,64 Kč |
| Unit Price without VAT: | 15 776,64000 Kč |
|---|---|
| Unit Price with VAT: | 19 089,73440 Kč |


