32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1061LC5TR-R5

DigiKey Part Number
HMC1061LC5TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1061LC5TR-R5
Description
IC RF AMP 0HZ-18GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 0Hz ~ 18GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 18GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
-
Voltage - Supply
-
Current - Supply
-
Test Frequency
18GHz
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019 971,28326 Kč9 985 641,63 Kč
Manufacturers Standard Package
Unit Price without VAT:19 971,28326 Kč
Unit Price with VAT:24 165,25274 Kč