RF Amplifier IC Radar 0Hz ~ 18GHz 32-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1061LC5

DigiKey Part Number
1127-1669-ND
Manufacturer
Manufacturer Product Number
HMC1061LC5
Description
IC RF AMP RADAR 0HZ-18GHZ 32CLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 0Hz ~ 18GHz 32-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC1061LC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
0Hz ~ 18GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
Radar
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
129 264,07000 Kč29 264,07 Kč
Manufacturers Standard Package
Unit Price without VAT:29 264,07000 Kč
Unit Price with VAT:35 409,52470 Kč