HMC1061LC5 - Amplifier 0Hz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL01-HMC1061LC5

DigiKey Part Number
1127-2458-ND
Manufacturer
Manufacturer Product Number
EVAL01-HMC1061LC5
Description
EVAL BOARD HMC1061LC5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC1061LC5 - Amplifier 0Hz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
0Hz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC1061LC5
Note
-
RF Type
-
RF Frequency
0Hz ~ 18GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 109,00000 Kč50 109,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50 109,00000 Kč
Unit Price with VAT:60 631,89000 Kč