HMC1031MS8ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 668
Unit Price: 124,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 96,08013 Kč
Datasheet
IC 500MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 500MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Explaining Phase Noise

HMC1031MS8ETR

DigiKey Part Number
1127-1171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1031MS8ETR
Description
IC CLOCK GEN INT-N PLL 8-MS8E
Customer Reference
Detailed Description
IC 500MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HMC1031MS8ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
-
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
500MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types