20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-LFCSP-WQ
Explaining Phase Noise

ADF4002BCPZ-RL7

DigiKey Part Number
ADF4002BCPZ-RL7TR-ND - Tape & Reel (TR)
ADF4002BCPZ-RL7CT-ND - Cut Tape (CT)
ADF4002BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4002BCPZ-RL7
Description
IC CLK/FREQ SYNTH 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF), Phase Detector IC 400MHz 1 20-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4002BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF), Phase Detector
PLL
Yes with Bypass
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
400MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,51000 Kč142,51 Kč
1094,51500 Kč945,15 Kč
2581,98560 Kč2 049,64 Kč
10067,82100 Kč6 782,10 Kč
25060,86480 Kč15 216,20 Kč
50056,83500 Kč28 417,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50056,83500 Kč85 252,50 Kč
Manufacturers Standard Package
Unit Price without VAT:142,51000 Kč
Unit Price with VAT:172,43710 Kč