RF Amplifier IC VSAT 2GHz ~ 20GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-C026

DigiKey Part Number
505-HMC-C026-ND
Manufacturer
Manufacturer Product Number
HMC-C026
Description
IC RF AMP VSAT 2GHZ-20GHZ MODULE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 2GHz ~ 20GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
26dBm
Gain
31dB
Noise Figure
3.5dB
RF Type
VSAT
Voltage - Supply
11V ~ 16V
Current - Supply
400mA
Test Frequency
2GHz ~ 20GHz
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1111 787,47000 Kč111 787,47 Kč
Manufacturers Standard Package
Unit Price without VAT:111 787,47000 Kč
Unit Price with VAT:135 262,83870 Kč