HMC-C024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-C024

DigiKey Part Number
505-HMC-C024-ND
Manufacturer
Manufacturer Product Number
HMC-C024
Description
IC RF AMP VSAT 10MHZ-20GHZ MOD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 10MHz ~ 20GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency
10MHz ~ 20GHz
P1dB
24dBm
Gain
16dB
Noise Figure
3.5dB
RF Type
VSAT
Voltage - Supply
11V ~ 16V
Current - Supply
225mA
Test Frequency
-
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
176 554,84000 Kč76 554,84 Kč
Manufacturers Standard Package
Unit Price without VAT:76 554,84000 Kč
Unit Price with VAT:92 631,35640 Kč