
EVAL-LTM4712-A2Z | |
|---|---|
DigiKey Part Number | 505-EVAL-LTM4712-A2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTM4712-A2Z |
Description | EVAL BOARD FOR LTM4712 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4712 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 48A, 24A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 36V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTM4712 |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 828,49000 Kč | 4 828,49 Kč |
| Unit Price without VAT: | 4 828,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 842,47290 Kč |








