
EVAL-LT3077-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT3077-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT3077-AZ |
Description | EVAL BOARD FOR LT3077 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3077 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.5V ~ 4.2V | |
Current - Output | 3A | |
Voltage - Input | 0.6V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3077 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 071,54000 Kč | 2 071,54 Kč |
| Unit Price without VAT: | 2 071,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 506,56340 Kč |


