
EVAL-INAMP-RMZ | |
|---|---|
DigiKey Part Number | 505-EVAL-INAMP-RMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-INAMP-RMZ |
Description | MSOP PKG EVAL BOARD FOR IN-AMPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8221, AD8226, AD8227, AD8228, AD8229, AD8421, AD8422, AD8428, AD8429 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Instrumentation |
Manufacturer Analog Devices Inc. | Output Type Rail-to-Rail |
Packaging Bulk | Utilized IC / Part AD8221, AD8226, AD8227, AD8228, AD8229, AD8421, AD8422, AD8428, AD8429 |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,42000 Kč | 1 052,42 Kč |
| Unit Price without VAT: | 1 052,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,42820 Kč |



