
EVAL-INAMP-82RMZ | |
|---|---|
DigiKey Part Number | 505-EVAL-INAMP-82RMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-INAMP-82RMZ |
Description | EVAL BOARD 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-MSOP Package - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Channels per IC 1 - Single |
Manufacturer Analog Devices Inc. | Amplifier Type Instrumentation |
Packaging Box | Utilized IC / Part 8-MSOP Package |
Part Status Active | Contents Partially Populated Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,28000 Kč | 1 045,28 Kč |
| Unit Price without VAT: | 1 045,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,78880 Kč |




