
EVAL-INAMP-ICF-RMZ | |
|---|---|
DigiKey Part Number | 505-EVAL-INAMP-ICF-RMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-INAMP-ICF-RMZ |
Description | AD8420/AD8237 MSOP PKG EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8237, AD8420 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Differential, Single-Ended, Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | AD8237, AD8420 | |
Contents | Board(s) | |
Note | Assembly Required | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,62000 Kč | 902,62 Kč |
| Unit Price without VAT: | 902,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,17020 Kč |



