
EVAL-FDA-2CPZ-24 | |
---|---|
DigiKey Part Number | 505-EVAL-FDA-2CPZ-24-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-FDA-2CPZ-24 |
Description | BARE BOARD 24-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24-LFCSP Package - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 24-LFCSP Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 583,45000 Kč | 583,45 Kč |
Unit Price without VAT: | 583,45000 Kč |
---|---|
Unit Price with VAT: | 705,97450 Kč |