
ADA4937-2YCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4937-2YCPZ-R7TR-ND - Tape & Reel (TR) ADA4937-2YCPZ-R7CT-ND - Cut Tape (CT) ADA4937-2YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4937-2YCPZ-R7 |
Description | IC ADC DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4937-2YCPZ-R7 Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 24-LFCSP-WQ (4x4) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,63000 Kč | 356,63 Kč |
| 10 | 282,94700 Kč | 2 829,47 Kč |
| 25 | 264,52280 Kč | 6 613,07 Kč |
| 100 | 245,69860 Kč | 24 569,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 221,63307 Kč | 332 449,60 Kč |
| Unit Price without VAT: | 356,63000 Kč |
|---|---|
| Unit Price with VAT: | 431,52230 Kč |



