New at DigiKey
EVAL-CN0571-EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-CN0571-EBZ

EVAL-CN0571-EBZ

DigiKey Part Number
505-EVAL-CN0571-EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0571-EBZ
Description
HDMI 1080P ISOLATOR
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Circuits from the Lab™ Data Acquisition Arrangement (DAA) Telecom Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Telecom
Function
Data Acquisition Arrangement (DAA)
Embedded
No
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 066,48000 Kč5 066,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5 066,48000 Kč
Unit Price with VAT:6 130,44080 Kč