
EVAL-AD8460SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD8460SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD8460SDZ |
Description | EVAL BOARD FOR AD8460 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8460 - Waveform Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Waveform Generator | |
Embedded | No | |
Utilized IC / Part | AD8460 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 875,78000 Kč | 9 875,78 Kč |
| Unit Price without VAT: | 9 875,78000 Kč |
|---|---|
| Unit Price with VAT: | 11 949,69380 Kč |



