
AD8460BSVZ | |
|---|---|
DigiKey Part Number | 505-AD8460BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8460BSVZ |
Description | IC HIGH SPEED DRIVERS 80-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Speed Drivers 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD8460BSVZ Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 80-TQFP Exposed Pad |
Packaging Tray | Supplier Device Package 80-TQFP-EP (12x12) |
Part Status Active | Base Product Number |
Type High Speed Drivers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 300,36000 Kč | 2 300,36 Kč |
| 10 | 1 929,36300 Kč | 19 293,63 Kč |
| 25 | 1 836,75240 Kč | 45 918,81 Kč |
| 100 | 1 735,00240 Kč | 173 500,24 Kč |
| Unit Price without VAT: | 2 300,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 783,43560 Kč |








