
EVAL-CN0296-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0296-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0296-SDPZ |
Description | EVAL BOARD FOR ADAU1761 SSM2518 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1761, SSM2518 Circuits from the Lab™ Soundbar Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Soundbar | |
Embedded | No | |
Utilized IC / Part | ADAU1761, SSM2518 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 218,12000 Kč | 3 218,12 Kč |
| Unit Price without VAT: | 3 218,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 893,92520 Kč |


