
EVAL-ADAU1761Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1761Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1761Z |
Description | EVAL BOARD FOR ADAU1761 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1761 SigmaDSP® CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, DSP |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADAU1761 |
Series | Primary Attributes Stereo, 24-Bit, 8 ~ 96kHz Sampling Rate, GUI Tool |
Packaging Box | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s), Cable(s) |
Type Audio | Base Product Number |
Function CODEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 021,87000 Kč | 8 021,87 Kč |
| Unit Price without VAT: | 8 021,87000 Kč |
|---|---|
| Unit Price with VAT: | 9 706,46270 Kč |



