
EVAL-ADXRS620Z | |
|---|---|
DigiKey Part Number | EVAL-ADXRS620Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS620Z |
Description | BOARD EVAL FOR ADXRS620 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS620 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope, 1 Axis | |
Sensing Range | ±300°/sec | |
Interface | Analog | |
Sensitivity | 6mV/°/s | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXRS620 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,84000 Kč | 1 658,84 Kč |
| Unit Price without VAT: | 1 658,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,19640 Kč |










