ADXL327 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL327 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
MEMS OIS Solution for Phone Cameras

EVAL-ADXL327Z

DigiKey Part Number
505-EVAL-ADXL327Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL327Z
Description
BOARD EVAL ADXL327
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL327 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Analog Devices Inc.
Sensitivity
420mV/g
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Box
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, 3 Axis
Utilized IC / Part
ADXL327
Sensing Range
±2.5g
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1937,87000 Kč937,87 Kč
Manufacturers Standard Package
Unit Price without VAT:937,87000 Kč
Unit Price with VAT:1 134,82270 Kč