
EVAL-ADUM4146WHB1Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM4146WHB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4146WHB1Z |
Description | EVAL BOARD FOR ADUM4146 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4146 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | ADuM4146 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 412,88000 Kč | 2 412,88 Kč |
| Unit Price without VAT: | 2 412,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 919,58480 Kč |



