
EVAL-ADUM4137EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM4137EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4137EBZ |
Description | EVAL BOARD FOR ADUM4137 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4137 iCoupler® Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | ADuM4137 | |
Primary Attributes | Isolated | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 595,41000 Kč | 4 595,41 Kč |
| Unit Price without VAT: | 4 595,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 560,44610 Kč |




