
ADUM4137WBRNZ | |
|---|---|
DigiKey Part Number | 505-ADUM4137WBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4137WBRNZ |
Description | DGTL ISO 5KV 1CH GATE DVR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4137WBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 131ns, 137ns | |
Pulse Width Distortion (Max) | 70ns (Min) | |
Rise / Fall Time (Typ) | 105ns, 107ns | |
Current - Output High, Low | - | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 195,86900 Kč | 1 958,69 Kč |
| 46 | 175,13239 Kč | 8 056,09 Kč |
| 138 | 164,84797 Kč | 22 749,02 Kč |
| 276 | 159,81380 Kč | 44 108,61 Kč |
| 506 | 156,14668 Kč | 79 010,22 Kč |
| 1 012 | 152,65235 Kč | 154 484,18 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |



