ADuCM350 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUCM350EBZ

DigiKey Part Number
EVAL-ADUCM350EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUCM350EBZ
Description
EVAL BOARD FOR ADUCM350
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuCM350 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
ADuCM350
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 190,19000 Kč9 190,19 Kč
Manufacturers Standard Package
Unit Price without VAT:9 190,19000 Kč
Unit Price with VAT:11 120,12990 Kč