
ADUCM350BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUCM350BBCZ-RLTR-ND - Tape & Reel (TR) 505-ADUCM350BBCZ-RLCT-ND - Cut Tape (CT) 505-ADUCM350BBCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM350BBCZ-RL |
Description | IC MCU 32B 384KB FLASH 120CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 384KB (384K x 8) FLASH 120-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM350BBCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, POR, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 3.6V | |
Data Converters | A/D 12x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-CSPBGA (8x8) | |
Package / Case | 120-LFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 10 | 375,29700 Kč | 3 752,97 Kč |
| 25 | 355,64720 Kč | 8 891,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 290,55983 Kč | 581 119,66 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |





