EVAL-ADUC7020QSPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUC7020QSPZ

DigiKey Part Number
EVAL-ADUC7020QSPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUC7020QSPZ
Description
QUICKSTART PLUS ADUC7020 EVAL BD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuC7020 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM7
Platform
Utilized IC / Part
ADuC7020
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
IAR EW, Keil µVision
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 055,71000 Kč4 055,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 055,71000 Kč
Unit Price with VAT:4 907,40910 Kč