ADuC7020 QuickStart™ MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUC7020QSZ

DigiKey Part Number
505-EVAL-ADUC7020QSZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUC7020QSZ
Description
QUICKSTART ADUC7020 EVAL BRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuC7020 QuickStart™ MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ADuC7020
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s), Power Supply
Part Status
Active
Suggested Programming Environment
IAR EW, Keil µVision
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 973,76000 Kč1 973,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 973,76000 Kč
Unit Price with VAT:2 388,24960 Kč