Similar

EVAL-ADT7320FBZ | |
|---|---|
DigiKey Part Number | EVAL-ADT7320FBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7320FBZ |
Description | EVAL BOARD TEMP SENSOR ADT7320 |
Customer Reference | |
Detailed Description | ADT7320 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Sensitivity ±0.25°C |
Packaging Box | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part ADT7320 |
Sensing Range -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL-ADT7320MBZ | Analog Devices Inc. | 3 | 505-EVAL-ADT7320MBZ-ND | 607,05000 Kč | Similar |



