
EVAL-ADPD7000Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADPD7000Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD7000Z |
Description | EVAL BOARD FOR ADPD7000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD7000 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | ADPD7000 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 517,76000 Kč | 9 517,76 Kč |
| Unit Price without VAT: | 9 517,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 516,48960 Kč |




