
MAX77958EVKIT-2S6# | |
|---|---|
DigiKey Part Number | 505-MAX77958EVKIT-2S6#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77958EVKIT-2S6# |
Description | EVAL BOARD FOR MAX77958 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77958 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | MAX77958 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 011,04000 Kč | 4 011,04 Kč |
| Unit Price without VAT: | 4 011,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 853,35840 Kč |


