ADM3066E - Transceiver, RS-485 Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM3066E - Transceiver, RS-485 Interface Evaluation Board
Boost Manufacturing Productivity with Precision Position Encoder Solutions

EVAL-ADM3066EEBZ

DigiKey Part Number
EVAL-ADM3066EEBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADM3066EEBZ
Description
EVAL BOARD FOR ADM3066E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADM3066E - Transceiver, RS-485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Transceiver, RS-485
Embedded
-
Utilized IC / Part
ADM3066E
Primary Attributes
1 Driver, 1 Receiver
Secondary Attributes
3V ~ 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 612,23000 Kč1 612,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 612,23000 Kč
Unit Price with VAT:1 950,79830 Kč