
EVAL-ADM2761EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM2761EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2761EEBZ |
Description | EVAL BOARD FOR ADM2763E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2763E - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | ADM2763E | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 142,01000 Kč | 2 142,01 Kč |
| Unit Price without VAT: | 2 142,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 591,83210 Kč |


