
ADM2761EBRWZ | |
|---|---|
DigiKey Part Number | 505-ADM2761EBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2761EBRWZ |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2761EBRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.7V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 109,21100 Kč | 1 092,11 Kč |
| 47 | 96,47468 Kč | 4 534,31 Kč |
| 141 | 90,26312 Kč | 12 727,10 Kč |
| 282 | 87,22287 Kč | 24 596,85 Kč |
| 517 | 85,00778 Kč | 43 949,02 Kč |
| 1 034 | 82,89783 Kč | 85 716,36 Kč |
| 2 538 | 80,70844 Kč | 204 838,02 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |



