
EVAL-ADM1185EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1185EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1185EBZ |
Description | EVAL BOARD FOR ADM1185 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1185 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | ADM1185 | |
Primary Attributes | 4 Inputs, 3 Open-Drain Enable Outputs | |
Secondary Attributes | Open-Drain Power-Good Output | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 492,10000 Kč | 4 492,10 Kč |
| Unit Price without VAT: | 4 492,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 435,44100 Kč |


