


ADM1185ARMZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM1185ARMZ-1REEL7TR-ND - Tape & Reel (TR) 505-ADM1185ARMZ-1REEL7CT-ND - Cut Tape (CT) 505-ADM1185ARMZ-1REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1185ARMZ-1REEL7 |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1185ARMZ-1REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,16800 Kč | 851,68 Kč |
| 25 | 78,57440 Kč | 1 964,36 Kč |
| 100 | 71,32600 Kč | 7 132,60 Kč |
| 250 | 70,35840 Kč | 17 589,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,07141 Kč | 64 071,41 Kč |
| 2 000 | 62,66003 Kč | 125 320,06 Kč |
| 3 000 | 61,95320 Kč | 185 859,60 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |


