
EVAL-ADM1073MEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1073MEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1073MEBZ |
Description | EVAL BOARD FOR ADM1073 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1073 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | ADM1073 | |
Primary Attributes | Programmable Current Limit and Operating Voltage Range | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,22000 Kč | 1 494,22 Kč |
| Unit Price without VAT: | 1 494,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 808,00620 Kč |



