Hot Swap Controller 1 Channel -48V SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V SOT-23-6
Introducing Power by Linear

ADM1070ARTZ-REEL7

DigiKey Part Number
ADM1070ARTZ-REEL7TR-ND - Tape & Reel (TR)
ADM1070ARTZ-REEL7CT-ND - Cut Tape (CT)
ADM1070ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1070ARTZ-REEL7
Description
IC HOT SWAP CTRLR -48V SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADM1070ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Circuit Breaker, Fault Timeout, OVP, UVLO
Voltage - Supply
-77V ~ -36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
850 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
1078,83200 Kč788,32 Kč
2572,65600 Kč1 816,40 Kč
10065,86970 Kč6 586,97 Kč
25064,73464 Kč16 183,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,09588 Kč171 287,64 Kč
Manufacturers Standard Package
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč