
EVAL-ADM1065TQEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1065TQEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1065TQEBZ |
Description | EVAL BOARD FOR ADM1065 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1065 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM1065 |
Packaging Box | Primary Attributes 10 Channel Supervisor / Sequencer, 6 Voltage Output DACs |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s) |
Function Power Supply Supervisor/Tracker/Sequencer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 953,08000 Kč | 9 953,08 Kč |
| Unit Price without VAT: | 9 953,08000 Kč |
|---|---|
| Unit Price with VAT: | 12 043,22680 Kč |



