



ADM1065ACPZ | |
|---|---|
DigiKey Part Number | ADM1065ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1065ACPZ |
Description | IC SUPERVISOR 10 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1065ACPZ Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad, CSP |
DigiKey Programmable Not Verified | Supplier Device Package 40-LFCSP-VQ (6x6) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1062ACPZ | Analog Devices Inc. | 2 | ADM1062ACPZ-ND | 610,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,72000 Kč | 441,72 Kč |
| 10 | 352,81200 Kč | 3 528,12 Kč |
| 56 | 315,27179 Kč | 17 655,22 Kč |
| 112 | 304,59830 Kč | 34 115,01 Kč |
| 280 | 293,33261 Kč | 82 133,13 Kč |
| 504 | 287,49058 Kč | 144 895,25 Kč |
| Unit Price without VAT: | 441,72000 Kč |
|---|---|
| Unit Price with VAT: | 534,48120 Kč |


