
EVAL-ADG888EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG888EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG888EBZ |
Description | EVAL BOARD FOR ADG888 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG888 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADG888 | |
Primary Attributes | 2 x DPDT Switch | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,80000 Kč | 1 419,80 Kč |
| Unit Price without VAT: | 1 419,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 717,95800 Kč |



