


SN74HCS595QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS595QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS595QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS595QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595QPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,34300 Kč | 734,30 Kč |
| 250 | 6,83276 Kč | 1 708,19 Kč |
| 500 | 6,52576 Kč | 3 262,88 Kč |
| 1 000 | 6,39326 Kč | 6 393,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,06496 Kč | 12 129,92 Kč |
| 4 000 | 5,89372 Kč | 23 574,88 Kč |
| 6 000 | 5,80798 Kč | 34 847,88 Kč |
| 10 000 | 5,71295 Kč | 57 129,50 Kč |
| 14 000 | 5,65742 Kč | 79 203,88 Kč |
| 20 000 | 5,60401 Kč | 112 080,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

