


EVAL-ADF7021-NDBZ2 | |
|---|---|
DigiKey Part Number | EVAL-ADF7021-NDBZ2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7021-NDBZ2 |
Description | BOARD EVALUATION FOR ADF7021 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7021-N - Transceiver 862MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, FSK | |
Frequency | 862MHz ~ 870MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7021-N | |
Note | - | |
RF Type | - | |
RF Frequency | 862MHz ~ 870MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,67000 $ | 86,67 $ |
| Unit Price without VAT: | 86,67000 $ |
|---|---|
| Unit Price with VAT: | 104,87070 $ |


