
ADF7021BCPZ-RL | |
|---|---|
DigiKey Part Number | ADF7021BCPZ-RLTR-ND - Tape & Reel (TR) ADF7021BCPZ-RLCT-ND - Cut Tape (CT) ADF7021BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7021BCPZ-RL |
Description | IC RF TXRX ISM<1GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 862MHz ~ 950MHz 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7021BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 32.8kbps | |
Power - Output | 13dBm | |
Sensitivity | -130dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 17.5mA ~ 26.4mA | |
Current - Transmitting | 13.5mA ~ 32.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 160,82400 Kč | 1 608,24 Kč |
| 25 | 152,29440 Kč | 3 807,36 Kč |
| 100 | 140,59210 Kč | 14 059,21 Kč |
| 250 | 133,58424 Kč | 33 396,06 Kč |
| 500 | 128,63626 Kč | 64 318,13 Kč |
| 1 000 | 124,97380 Kč | 124 973,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,23336 Kč | 295 583,40 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |





