ADF5000 - Prescaler 4GHz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADF5000EB2Z

DigiKey Part Number
EVAL-ADF5000EB2Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF5000EB2Z
Description
BOARD EVAL FOR ADF5000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF5000 - Prescaler 4GHz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Prescaler
Frequency
4GHz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADF5000
Note
-
RF Type
-
RF Frequency
4GHz ~ 18GHz
Function
Prescaler
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 568,74000 Kč4 568,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 568,74000 Kč
Unit Price with VAT:5 528,17540 Kč