


EV-ADF4159EB3Z | |
|---|---|
DigiKey Part Number | EV-ADF4159EB3Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4159EB3Z |
Description | EVAL BOARD FOR ADF4159 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4159 - PLL Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function PLL |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4159 |
Packaging Box | Primary Attributes Single Fractional-N PLL |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 339,16000 Kč | 5 339,16 Kč |
| Unit Price without VAT: | 5 339,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 460,38360 Kč |




